
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Schaffner | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 2 | |
| Current Rating | 500mA | |
| Voltage Rating (AC) | 300V | |
| Inductance @ Frequency | 82mH@10kHz | |
| DC Resistance(DCR) | 2.7Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN242-0.5-02-82M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Schaffner | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 2 | |
| Current Rating | 500mA | |
| Voltage Rating (AC) | 300V | |
| Inductance @ Frequency | 82mH@10kHz | |
| DC Resistance(DCR) | 2.7Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN242-0.5-02-82M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN242-0.5-02-82M datasheets or manufacturer documentation.
Datasheet: RN242-0.5-02-82M Datasheet (PDF)
The RN242-0.5-02-82M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.