RN152-1-02
Extended
* Images are for reference only

RN152-1-02

Attributes
Value
Manufacturer
MFR.Part #
RN152-1-02
JLCPCB Part #
C19521141
Package
-
Description
- Common Mode Filters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerSchaffner
Package-
Operating Temperature-40℃~+100℃
Current Rating1A
DC Resistance(DCR)1.3Ω
Voltage Rating (AC)300V
Inductance @ Frequency68mH@10kHz