
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Schaffner | |
| Package | - | |
| Operating Temperature | -25℃~+110℃ | |
| Voltage Rating - DC | 850V | |
| Voltage Withstand | 2.5kV | |
| Number of Lines | 2 | |
| Current Rating | 10A | |
| Voltage Rating (AC) | 600V | |
| DC Resistance(DCR) | 33.5mΩ | |
| Inductance @ Frequency | 14mH@1kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RD7127-10-14M0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Schaffner | |
| Package | - | |
| Operating Temperature | -25℃~+110℃ | |
| Voltage Rating - DC | 850V | |
| Voltage Withstand | 2.5kV | |
| Number of Lines | 2 | |
| Current Rating | 10A | |
| Voltage Rating (AC) | 600V | |
| DC Resistance(DCR) | 33.5mΩ | |
| Inductance @ Frequency | 14mH@1kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD7127-10-14M0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RD7127-10-14M0 datasheets or manufacturer documentation.
Datasheet: RD7127-10-14M0 Datasheet (PDF)
The RD7127-10-14M0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.