
* Images are for reference only
RC212-0.3-30M
Extended
- Manufacturer
- Schaffner
- MFR.Part #
- RC212-0.3-30M
- JLCPCB Part #
- C3211992
- Package
- 插件,15.3x7.4mm
- Description
- -40℃~+125℃ 1.5kV 2 2.2Ω 250V 250V 300mA 30mH@10kHz 插件,15.3x7.4mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4036
10+
$2.9174
30+
$2.6292
100+
$2.3362