
* Images are for reference only
FN7510-10-M3
Extended
- Manufacturer
- Schaffner
- MFR.Part #
- FN7510-10-M3
- JLCPCB Part #
- C7193629
- Package
- Plugin
- Description
- -40℃~+100℃ 0.8mΩ 10A 1kV 2.2nF ±20% 插件 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$96.7324
200+
$38.5965
500+
$37.3081
1000+
$36.6695