CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SLA7081MPR
SLA7081MPR
Extended
* Images are for reference only

SLA7081MPR

Attributes
Value
Manufacturer
Sanken Elec
MFR.Part #
SLA7081MPR
JLCPCB Part #
C6488591
Package
ZIP-23(SLA)
Description
-20℃~+85℃ 1.5A 2 3V~5.5V 450mΩ Unipolar Drive Yes ZIP-23(SLA) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSanken Elec
PackageZIP-23(SLA)
Operating Temperature-20℃~+85℃
TechnologyYes
Step Resolution2
Output Current1.5A
Drive TypeUnipolar Drive
Control Voltage3V~5.5V
RDS(on)450mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SLA7081MPR
SLA7081MPR

* Images are for reference only

SLA7081MPR

Extended
Manufacturer

Sanken Elec

MFR.Part #
SLA7081MPR
JLCPCB Part #
C6488591
Package
ZIP-23(SLA)
Description
-20℃~+85℃ 1.5A 2 3V~5.5V 450mΩ Unipolar Drive Yes ZIP-23(SLA) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLA7081MPR

* Images are for reference only

SLA7081MPR

Extended
Manufacturer

Sanken Elec

MFR.Part #
SLA7081MPR
JLCPCB Part #
C6488591
Package
ZIP-23(SLA)
Description
-20℃~+85℃ 1.5A 2 3V~5.5V 450mΩ Unipolar Drive Yes ZIP-23(SLA) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLA7081MPR Specifications

SLA7081MPR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSanken Elec
PackageZIP-23(SLA)
Operating Temperature-20℃~+85℃
TechnologyYes
Step Resolution2
Output Current1.5A
Drive TypeUnipolar Drive
Control Voltage3V~5.5V
RDS(on)450mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLA7081MPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLA7081MPR Documents

SLA7081MPR datasheets or manufacturer documentation.

Datasheet: SLA7081MPR Datasheet (PDF)

SLA7081MPR Schematic Symbol & PCB Footprint

The SLA7081MPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.