
SJPB-H4V
- Manufacturer
- MFR.Part #
- SJPB-H4V
- JLCPCB Part #
- C3758759
- Package
- SMD
- Description
- -40℃~+150℃ 1 Independent 200uA@40V 2A 40V 50A 550mV@2A SMD Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Sanken Elec | |
| Package | SMD | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 200uA@40V |

* Images are for reference only
SJPB-H4V
Extended- Manufacturer
- MFR.Part #
- SJPB-H4V
- JLCPCB Part #
- C3758759
- Package
- SMD
- Description
- -40℃~+150℃ 1 Independent 200uA@40V 2A 40V 50A 550mV@2A SMD Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SJPB-H4V
Extended- Manufacturer
- MFR.Part #
- SJPB-H4V
- JLCPCB Part #
- C3758759
- Package
- SMD
- Description
- -40℃~+150℃ 1 Independent 200uA@40V 2A 40V 50A 550mV@2A SMD Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SJPB-H4V Specifications
SJPB-H4V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Sanken Elec | |
| Package | SMD | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 200uA@40V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SJPB-H4V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SJPB-H4V Documents
SJPB-H4V datasheets or manufacturer documentation.
Datasheet: SJPB-H4V Datasheet (PDF)
SJPB-H4V Schematic Symbol & PCB Footprint
The SJPB-H4V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.