
* Images are for reference only
FMXA-1106S
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- FMXA-1106S
- JLCPCB Part #
- C17565674
- Package
- TO-220F-2L
- Description
- -40℃~+150℃ 1.9V@10A 100uA@600V 10A 28ns 600V TO-220F-2L Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4126
200+
$0.5641
500+
$0.5448
1000+
$0.5368
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →