
* Images are for reference only
2SC3519A
Extended
- Manufacturer
- Sanken Elec
- MFR.Part #
- 2SC3519A
- JLCPCB Part #
- C3201290
- Package
- TO-3P
- Description
- 100uA 130W 15A 180V 2V 50 50MHz NPN TO-3P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6681
200+
$0.6461
500+
$0.6236
1000+
$0.6123
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products