
* Images are for reference only
XW01K
Extended
- Manufacturer
- Sam&wing
- MFR.Part #
- XW01K
- JLCPCB Part #
- C2912279
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 2.5V~5.5V 394uA 55uA 8kV Capacitive Touch No SOP-8 Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.2736
50+
$0.2104
200+
$0.1832
500+
$0.1495
2500+
$0.1344
5000+
$0.1254
Related Products