



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Sam&wing | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -30℃~+80℃ | |
| Color Temperature | 11300K~13300K | |
| Forward Current | 20mA | |
| Luminous Intensity | 130mcd | |
| Power(Watts) | 10.5mW | |
| Illumination Color | Cold White | |
| Voltage - Forward(Vf) | 2.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F15-10-5.08 white technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Sam&wing | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -30℃~+80℃ | |
| Color Temperature | 11300K~13300K | |
| Forward Current | 20mA | |
| Luminous Intensity | 130mcd | |
| Power(Watts) | 10.5mW | |
| Illumination Color | Cold White | |
| Voltage - Forward(Vf) | 2.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F15-10-5.08 white. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The F15-10-5.08 white schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.