
* Images are for reference only
CS2012X7R475K250NRE
Extended
- Manufacturer
- Samwha Capacitor
- MFR.Part #
- CS2012X7R475K250NRE
- JLCPCB Part #
- C513766
- Package
- 0805
- Description
- 25V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 448
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
500+
$0.0163
3000+
$0.0144
6000+
$0.0132
24000+
$0.0122
51000+
$0.0116
Related Products