
ZW-33-09-G-T-290-220
- Manufacturer
- MFR.Part #
- ZW-33-09-G-T-290-220
- JLCPCB Part #
- C6044421
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3 99P Black Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2.54mm | |
| Number of Rows | 3 | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 99P | |
| Pitch | 2.54mm | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |

* Images are for reference only
ZW-33-09-G-T-290-220
Extended- Manufacturer
- MFR.Part #
- ZW-33-09-G-T-290-220
- JLCPCB Part #
- C6044421
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3 99P Black Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ZW-33-09-G-T-290-220
Extended- Manufacturer
- MFR.Part #
- ZW-33-09-G-T-290-220
- JLCPCB Part #
- C6044421
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3 99P Black Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZW-33-09-G-T-290-220 Specifications
ZW-33-09-G-T-290-220 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2.54mm | |
| Number of Rows | 3 | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 99P | |
| Pitch | 2.54mm | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZW-33-09-G-T-290-220. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZW-33-09-G-T-290-220 Documents
ZW-33-09-G-T-290-220 datasheets or manufacturer documentation.
Datasheet: ZW-33-09-G-T-290-220 Datasheet (PDF)
ZW-33-09-G-T-290-220 Schematic Symbol & PCB Footprint
The ZW-33-09-G-T-290-220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.