
* Images are for reference only
ZW-24-20-G-S-815-230
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ZW-24-20-G-S-815-230
- JLCPCB Part #
- C7418729
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 24P Black Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2893
200+
$4.5045
500+
$4.3550
1000+
$4.2795