ZW-01-10-G-S-625-060
Extended
* Images are for reference only

ZW-01-10-G-S-625-060

Attributes
Value
Manufacturer
MFR.Part #
ZW-01-10-G-S-625-060
JLCPCB Part #
C6044102
Package
Plugin
Description
1 1P Black Gold Through Hole 插件 Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin
Number of Rows1
ColorBlack
Contact PlatingGold
Number of Pins1P
Mounting TypeThrough Hole