
* Images are for reference only
ZST-110-09-L-D-1340
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ZST-110-09-L-D-1340
- JLCPCB Part #
- C17480136
- Package
- Plugin
- Description
- -55℃~+125℃ 10 2 2.54mm 2.54mm 20P 2x10P 3.4A Black Phosphor bronze Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$4.0883
10+
$3.9902
30+
$3.9244
100+
$3.8585