
* Images are for reference only
USB-A-D-S-W-TH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- USB-A-D-S-W-TH
- JLCPCB Part #
- C6007449
- Package
- Plugin
- Description
- -50℃~+85℃ 2 30V 8P Female Right Angle Type-A USB 2.0 White Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1589
10+
$3.0896
32+
$3.0429
96+
$2.9963
Related Products