
TW-40-02-G-D-135-115
- Manufacturer
- MFR.Part #
- TW-40-02-G-D-135-115
- JLCPCB Part #
- C6901817
- Package
- Plugin,P=2mm
- Description
- 2 2mm 2mm 80P Black Gold Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 80P | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole |

* Images are for reference only
TW-40-02-G-D-135-115
Extended- Manufacturer
- MFR.Part #
- TW-40-02-G-D-135-115
- JLCPCB Part #
- C6901817
- Package
- Plugin,P=2mm
- Description
- 2 2mm 2mm 80P Black Gold Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TW-40-02-G-D-135-115
Extended- Manufacturer
- MFR.Part #
- TW-40-02-G-D-135-115
- JLCPCB Part #
- C6901817
- Package
- Plugin,P=2mm
- Description
- 2 2mm 2mm 80P Black Gold Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TW-40-02-G-D-135-115 Specifications
TW-40-02-G-D-135-115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 80P | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TW-40-02-G-D-135-115. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TW-40-02-G-D-135-115 Schematic Symbol & PCB Footprint
The TW-40-02-G-D-135-115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.