TW-28-11-S-Q-135-105
Extended
* Images are for reference only

TW-28-11-S-Q-135-105

Attributes
Value
Manufacturer
MFR.Part #
TW-28-11-S-Q-135-105
JLCPCB Part #
C6005690
Package
Plugin,P=2mm
Description
112P 2mm 2mm 4 Black Gold Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Number of Rows4
ColorBlack
Contact PlatingGold
Number of Pins112P
Pitch2mm
Row Spacing2mm
Mounting TypeThrough Hole