TW-26-04-S-T-293-102
Extended
* Images are for reference only

TW-26-04-S-T-293-102

Attributes
Value
Manufacturer
MFR.Part #
TW-26-04-S-T-293-102
JLCPCB Part #
C6342655
Package
Plugin,P=2mm
Description
2mm 2mm 3 78P Black Gold Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Number of Rows3
ColorBlack
Contact PlatingGold
Number of Pins78P
Pitch2mm
Row Spacing2mm
Mounting TypeThrough Hole