TW-20-03-L-D-250-100
Extended
* Images are for reference only

TW-20-03-L-D-250-100

Attributes
Value
Manufacturer
MFR.Part #
TW-20-03-L-D-250-100
JLCPCB Part #
C6902508
Package
Plugin,P=2mm
Description
2 2mm 2mm 40P Black Gold Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Number of Rows2
ColorBlack
Contact PlatingGold
Number of Pins40P
Pitch2mm
Row Spacing2mm
Mounting TypeThrough Hole