
TW-08-07-T-S-618-068
- Manufacturer
- MFR.Part #
- TW-08-07-T-S-618-068
- JLCPCB Part #
- C6901803
- Package
- Plugin,P=2mm
- Description
- 1 2mm 8P Black Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 8P | |
| Pitch | 2mm | |
| Mounting Type | Through Hole |

* Images are for reference only
TW-08-07-T-S-618-068
Extended- Manufacturer
- MFR.Part #
- TW-08-07-T-S-618-068
- JLCPCB Part #
- C6901803
- Package
- Plugin,P=2mm
- Description
- 1 2mm 8P Black Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TW-08-07-T-S-618-068
Extended- Manufacturer
- MFR.Part #
- TW-08-07-T-S-618-068
- JLCPCB Part #
- C6901803
- Package
- Plugin,P=2mm
- Description
- 1 2mm 8P Black Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TW-08-07-T-S-618-068 Specifications
TW-08-07-T-S-618-068 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of Pins | 8P | |
| Pitch | 2mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TW-08-07-T-S-618-068. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TW-08-07-T-S-618-068 Schematic Symbol & PCB Footprint
The TW-08-07-T-S-618-068 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.