TW-08-03-G-T-250-160
Extended
* Images are for reference only

TW-08-03-G-T-250-160

Attributes
Value
Manufacturer
MFR.Part #
TW-08-03-G-T-250-160
JLCPCB Part #
C5812074
Package
Plugin,P=2mm
Description
24P 2mm 2mm 3 Black Gold Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Number of Rows3
ColorBlack
Contact PlatingGold
Number of Pins24P
Pitch2mm
Row Spacing2mm
Mounting TypeThrough Hole