
* Images are for reference only
TS-110-T-AA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TS-110-T-AA
- JLCPCB Part #
- C19160481
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 10P 1x10P 2.54mm 2.54mm 3.96mm 4.22mm Black Brass Round Pin Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$2.0496
10+
$1.9964
23+
$1.9610
92+
$1.9240