
* Images are for reference only
TS-103-T-A-1
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TS-103-T-A-1
- JLCPCB Part #
- C19164516
- Package
- Plugin,P=2.54mm
- Description
- 1 1x3P 2.54mm 3P Black Gold Phosphor bronze Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.7071
10+
$0.6911
30+
$0.6782
100+
$0.6670