
* Images are for reference only
TSW-216-08-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-216-08-S-D
- JLCPCB Part #
- C3330572
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 32P 5.08mm 5.08mm 5.84mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8062
200+
$3.0208
500+
$2.9145
1000+
$2.8630