This website requires JavaScript.
no-image

* Images are for reference only

TSW-210-08-G-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
TSW-210-08-G-D-RA
JLCPCB Part #
C6297554
Package
Push-Pull,P=5.08mm
Description
-55℃~+125℃ 2 2.54mm 20P 5.08mm Black Gold Phosphor Bronze Right Angle Push-Pull,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.5194
200+ $4.9959
500+ $4.8284
1000+ $4.7463
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons