TSW-202-25-L-S-RA
Extended
* Images are for reference only

TSW-202-25-L-S-RA

Attributes
Value
Manufacturer
MFR.Part #
TSW-202-25-L-S-RA
JLCPCB Part #
C6724694
Package
Push-Pull,P=5.08mm
Description
-55℃~+125℃ 1 2P 5.08mm Black Phosphor bronze Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull,P=5.08mm
Operating Temperature-55℃~+125℃
Number of Rows1
Contact PlatingTin
ColorBlack
Number of Pins2P
Pitch5.08mm
Contact MaterialPhosphor bronze
Mounting TypeRight Angle