
* Images are for reference only
TSW-150-11-S-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-150-11-S-D-RA
- JLCPCB Part #
- C7129920
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 100P 2 2.54mm 2.54mm Black Phosphor bronze Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.9012
200+
$14.7238
500+
$14.2332
1000+
$13.9888
Related Products