
* Images are for reference only
TSW-136-15-T-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-136-15-T-D
- JLCPCB Part #
- C3349087
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 13.21mm 2 2.54mm 2.54mm 2.54mm 2.79mm 72P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2971
200+
$1.6632
500+
$1.6052
1000+
$1.5762