
* Images are for reference only
TSW-125-30-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-125-30-G-D
- JLCPCB Part #
- C3325889
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 18.03mm 2 2.54mm 2.54mm 2.54mm 50P 8.13mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3230
200+
$2.4475
500+
$2.3607
1000+
$2.3189