
* Images are for reference only
TSW-125-17-L-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-125-17-L-S
- JLCPCB Part #
- C3346819
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 15.75mm 2.54mm 2.54mm 2.79mm 25P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 7
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6147
200+
$1.0127
500+
$0.9773
1000+
$0.9596
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →