This website requires JavaScript.
no-image

* Images are for reference only

TSW-113-23-S-D-LL

Extended
Manufacturer
Samtec
MFR.Part #
TSW-113-23-S-D-LL
JLCPCB Part #
C5967924
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 26P Black Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7377
200+ $3.0880
500+ $2.9850
1000+ $2.9335
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons