
* Images are for reference only
TSW-112-07-S-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-112-07-S-D
- JLCPCB Part #
- C7403551
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2.54mm 2.54mm 24P 2x12P 5.84mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.4555
10+
$3.3734
30+
$3.3203
100+
$3.2655