
* Images are for reference only
TSW-108-15-F-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-108-15-F-S
- JLCPCB Part #
- C5994537
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1x8P 2.54mm 8P Black Phosphor bronze Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9065
10+
$0.8823
28+
$0.8678
98+
$0.8517