TSW-106-09-G-S-RA-002
Extended
* Images are for reference only

TSW-106-09-G-S-RA-002

Attributes
Value
Manufacturer
MFR.Part #
TSW-106-09-G-S-RA-002
JLCPCB Part #
C3335966
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 3.02mm 5.84mm 6P 7.37mm Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height3.02mm
Length of End Connection Pin7.37mm
ColorBlack
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins6P
Pitch2.54mm
Contact MaterialPhosphor bronze
Length of Mating Pin5.84mm
Circluar Pins/Square PinsPin Header