This website requires JavaScript.
no-image

* Images are for reference only

TSW-105-15-S-T

Extended
Manufacturer
Samtec
MFR.Part #
TSW-105-15-S-T
JLCPCB Part #
C3338919
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 13.21mm 15P 2.54mm 2.54mm 2.54mm 2.79mm 3 Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 7

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5970
200+ $1.0047
500+ $0.9693
1000+ $0.9532
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons