
* Images are for reference only
TSW-102-15-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-102-15-T-S
- JLCPCB Part #
- C6887084
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 13.21mm 1x2P 2.54mm 2.54mm 2P Black Phosphor bronze Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 7
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.1538
70+
$0.1495
210+
$0.1466
700+
$0.1437