
* Images are for reference only
TSW-101-09-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-101-09-F-D
- JLCPCB Part #
- C5966894
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm 2P Black Phosphor Bronze Through Hole Tin Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6754
200+
$0.2702
500+
$0.2606
1000+
$0.2557