
* Images are for reference only
TSW-101-08-S-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-101-08-S-S-RA
- JLCPCB Part #
- C3338327
- Package
- Push-Pull
- Description
- -55℃~+125℃ 1 1P 2.29mm 3.02mm 5.84mm Black Phosphor bronze Pin Header Right Angle Tin 弯插 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1398
200+
$0.0541
500+
$0.0523
1000+
$0.0513