
* Images are for reference only
TSW-101-06-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-101-06-L-D
- JLCPCB Part #
- C3332338
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.41mm 2.54mm 2.54mm 2.67mm 2P Black Phosphor bronze Pin Header Through Hole Tin 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1861
1600+
$0.0721
4000+
$0.0695
8000+
$0.0682
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →