This website requires JavaScript.
no-image

* Images are for reference only

TSW-101-06-G-D

Extended
Manufacturer
Samtec
MFR.Part #
TSW-101-06-G-D
JLCPCB Part #
C3348153
Package
Plugin
Description
-55℃~+125℃ 2 2.41mm 2.54mm 2.54mm 2.67mm 2P Black Gold Phosphor bronze Pin Header Through Hole 插件 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 16

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2124
1600+ $0.0822
4000+ $0.0793
8000+ $0.0780

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons