
* Images are for reference only
TST-117-01-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TST-117-01-G-D
- JLCPCB Part #
- C17254082
- Package
- Plugin
- Description
- -55℃~+125℃ 17 2 2.54mm 2.54mm 2x17P 34P Black Gold Phosphor bronze Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.6589
10+
$5.5157
32+
$5.4193
96+
$5.3244
Related Products