
* Images are for reference only
TST-108-01-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TST-108-01-G-D
- JLCPCB Part #
- C17470942
- Package
- Plugin
- Description
- -55℃~+125℃ 16P 2 2.54mm 2.54mm 2x8P 3.4A 8 Black Gold Phosphor bronze Through Hole 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$3.3346
10+
$3.2430
30+
$3.1835
100+
$3.1225