
* Images are for reference only
TSM-136-03-G-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-136-03-G-SV
- JLCPCB Part #
- C5966650
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 36P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2365
198+
$5.6808
498+
$5.4912
1002+
$5.3980