
* Images are for reference only
TSM-126-03-T-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-126-03-T-SV
- JLCPCB Part #
- C6291743
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 26P Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1946
200+
$2.8705
500+
$2.7756
1000+
$2.7273