
* Images are for reference only
TSM-120-01-L-DV-A-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-120-01-L-DV-A-P-TR
- JLCPCB Part #
- C21721281
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2.54mm 40P 5.84mm Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$6.0287
10+
$5.8824
30+
$5.7859
125+
$5.6878
Related Products