This website requires JavaScript.
no-image

* Images are for reference only

TSM-108-01-F-SV

Extended
Manufacturer
Samtec
MFR.Part #
TSM-108-01-F-SV
JLCPCB Part #
C6723137
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 1 1x8P 2.54mm 2.54mm 495V 5.4A 8P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 44

Minimum: 1

Full Reel: 28

$0.01

Add To List

Available Order Qty: 44

In-stock Item Pricing

Qty Unit Price
1+ $1.0079
10+ $0.9821
28+ $0.9660
112+ $0.9483

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons