
* Images are for reference only
TSM-107-01-S-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-107-01-S-DH
- JLCPCB Part #
- C6560814
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 14P 2 2.54mm 2.54mm Black Phosphor bronze Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2153
186+
$2.4797
496+
$2.3977
992+
$2.3559
Related Products