
* Images are for reference only
TSM-105-02-F-SH-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-105-02-F-SH-TR
- JLCPCB Part #
- C7366082
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 2.54mm 5P Black Phosphor bronze Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 625
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5764
200+
$0.6296
625+
$0.6087
1250+
$0.5974